+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32P0144

Relay: electromagnetic; Ucoil: 400VAC; 4PST-NO; 16A; 53x41x59mm

Manufacturer: TRIPUS

Manufacturer part number:
32P0144
TME Symbol:
32P0144

Specification

Manufacturer
TRIPUS
Type of relay
electromagnetic
Coil voltage
400V AC
Contacts configuration
4PST-NO
Contact current max.
16A
Switched voltage
max. 400V AC
Body dimensions
53x41x59mm
AC contacts rating @R
9A / 400V AC
Electrical connection
6,35x0,8mm terminals
Gross weight135.725 g
Certificates
EAN code5905723437117
See other products in this category: Power Electromagnetic Relays TRIPUS,
*
32P0144
4 in TME stock
Net price for quantities from 1 pcs - 16.12 USDGross price for quantities from 1 pcs - 16.12 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 13.92 USDGross price for quantities from 10 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts