+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3312NN

Fan: DC; axial; 12VDC; 92x92x32mm; 80m3/h; 35dBA; ball; 2650rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3312NN
TME Symbol:
3312NN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
6...15V DC
Fan dimensions
92x92x32mm
Power consumption
1.8W
Fan efficiency
80m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight197.17 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
3312NN
0 in TME stock
Net price for quantities from 1 pcs - 47.40 USDGross price for quantities from 1 pcs - 47.40 USD
Net price for quantities from 5 pcs - 42.06 USDGross price for quantities from 5 pcs - 42.06 USD
Net price for quantities from 10 pcs - 38.90 USDGross price for quantities from 10 pcs - 38.90 USD
Net price for quantities from 15 pcs - 37.76 USDGross price for quantities from 15 pcs - 37.76 USD
Net price for quantities from 25 pcs - 36.71 USDGross price for quantities from 25 pcs - 36.71 USD
Net price for quantities from 42 pcs - 35.66 USDGross price for quantities from 42 pcs - 35.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.