+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3314NN

Fan: DC; axial; 24VDC; 92x92x32mm; 80m3/h; 35dBA; ball; 2650rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3314NN
TME Symbol:
3314NN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
92x92x32mm
Power consumption
1.8W
Fan efficiency
80m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight194.9 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
3314NN
0 in TME stock
Net price for quantities from 1 pcs - 44.44 USDGross price for quantities from 1 pcs - 44.44 USD
Net price for quantities from 2 pcs - 35.38 USDGross price for quantities from 2 pcs - 35.38 USD
Net price for quantities from 5 pcs - 33.26 USDGross price for quantities from 5 pcs - 33.26 USD
Net price for quantities from 10 pcs - 33.07 USDGross price for quantities from 10 pcs - 33.07 USD
Net price for quantities from 21 pcs - 32.84 USDGross price for quantities from 21 pcs - 32.84 USD
Net price for quantities from 42 pcs - 32.61 USDGross price for quantities from 42 pcs - 32.61 USD
Net price for quantities from 84 pcs - 32.38 USDGross price for quantities from 84 pcs - 32.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs