+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of laboratory generator | function | |
Maximum waveform frequency | 10MHz | |
Waveform frequency range | 1mHz...10MHz (rectangular waveform), 1mHz...10MHz (sinus waveform), 1mHz...100kHz (triangle waveform) | |
Kind of display used | LCD | |
Number of channels | 1 | |
Memory record length | 8kpts/ch | |
Vertical resolution | 14bit | |
Output parameters | impedance: 50Ω | |
Sweep mode | period: 1m...500s | |
Dimensions | 261x104x303mm | |
Kind of modulation | AM, FM, PWM | |
Waveforms | impulse, noise, rectangular, sinus | |
Sampling | 50Msps | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Software | included | |
Connectors for the country | Europe |