+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

333-2SUBD/S400-A4

LED; 5mm; blue; 400÷800mcd; 20°; Front: convex; 2.7÷3.7VDC; 90mW


Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SUBD/S400-A4
TME Symbol:
333-2SUBD/S400-A4

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED diameter
5mm
LED colour
blue
Luminosity
400...800mcd
Viewing angle
20°
Wavelength
470nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.7V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
90mW
Gross weight0.264 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SUBD/S400-A4
784 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
Packaging method by the manufacturer:
Bag = 500 pcs