+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-2SUGC/S400-A5

LED; green; 5mm; 4000mcd; 10°; Front: convex; 3.7VDC; No.of term: 2

Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SUGC/S400-A5
TME Symbol:
333-2SUGC/S400-A5

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
4000mcd
Viewing angle
10°
Wavelength
525nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.7V DC
Number of terminals
2
Gross weight0.265 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SUGC/S400-A5
536 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs