+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-2SYGC/S530-E1

LED; yellow green; 5mm; 250mcd; 10°; 2.4V


Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SYGC/S530-E1
TME Symbol:
333-2SYGC/S530-E1

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
250mcd
Viewing angle
10°
Wavelength
575nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SYGC/S530-E1
0 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.