+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-2SYGT/S530-E2

LED; yellow green; 5mm; 250mcd; 10°; Front: convex; 2.4VDC

Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SYGT/S530-E2
TME Symbol:
333-2SYGT/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
LED diameter
5mm
Luminosity
250mcd
Viewing angle
10°
Wavelength
573nm
LED lens
green
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SYGT/S530-E2
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.