+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33457

Tip: ring; M4,5; 3÷6mm2; crimped; for cable; non-insulated; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
33457
TME Symbol:
33457

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
12AWG...10AWG
Ring inside diameter
5mm
Gross weight1.38 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
33457
1032 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs