+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

334717

Fuse holder; NH00; for DIN rail mounting; 160A; 690/800VAC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
334717
TME Symbol:
334717

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting
Maximum current
160A
Rated voltage
690/800V AC
Number of poles
3
IP rating
IP20
Manufacturer series
ST
Gross weight503.3 g
Certificates
EAN code8435070930872
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
334717
3 in TME stock
Net price for quantities from 1 pcs - 20.77 USDGross price for quantities from 1 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Product for special order