+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33509B

Laboratory generator: function; 20MHz; LCD TFT 4,3"; 480x272


Manufacturer: KEYSIGHT

Manufacturer part number:
33509B
TME Symbol:
33509B

Specification

Manufacturer
KEYSIGHT
Type of laboratory generator
function
Maximum waveform frequency
20MHz
Waveform frequency range
1µHz...20MHz (pulse waveform), 1µHz...20MHz (rectangular waveform), 1µHz...20MHz (sinus waveform), 1µHz...200kHz (triangle waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
1
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...3600s
Dimensions
261x104x303mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
impulse, rectangular, sinus, triangle
Sampling
250Msps
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
33500B
Connectors for the country
Europe
Supply voltage
  • 100...240V AC
Gross weight3.3 kg

WATCH VIDEO

See other products in this category: Generators and Frequency Meters KEYSIGHT
*
33509B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.