+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335224B00034G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 25.02mm; W: 25.02mm

Manufacturer: BOYD CORP

Manufacturer part number:
335224B00034G
TME Symbol:
335224B00034G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
25.02mm
Width
25.02mm
Height
9.91mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
335224B00034G
0 in TME stock
Net price for quantities from 840 pcs - 1.56 USDGross price for quantities from 840 pcs - 1.56 USD
No. of pieces (Multiplicity: 840)
Minimum order quantity: 840.
Multiplicity: 840.