+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

336203-12-0200

Cable; 0.2m; AMC female,TNC,TNC female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
336203-12-0200
TME Symbol:
336203-12-0200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.2m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • TNC
  • TNC female
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336203-12-0200
0 in TME stock
Net price for quantities from 1 pcs - 36.37 USDGross price for quantities from 1 pcs - 36.37 USD
Net price for quantities from 5 pcs - 32.74 USDGross price for quantities from 5 pcs - 32.74 USD
Net price for quantities from 10 pcs - 29.11 USDGross price for quantities from 10 pcs - 29.11 USD
Net price for quantities from 25 pcs - 25.46 USDGross price for quantities from 25 pcs - 25.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.