+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

336320-12-0100

Cable; 0.1m; AMC female,RP-SMA male; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
336320-12-0100
TME Symbol:
336320-12-0100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.1m
Cable/adapter structure
  • AMC female
  • RP-SMA male
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336320-12-0100
0 in TME stock
Net price for quantities from 1 pcs - 36.47 USDGross price for quantities from 1 pcs - 36.47 USD
Net price for quantities from 5 pcs - 32.82 USDGross price for quantities from 5 pcs - 32.82 USD
Net price for quantities from 10 pcs - 29.17 USDGross price for quantities from 10 pcs - 29.17 USD
Net price for quantities from 25 pcs - 25.53 USDGross price for quantities from 25 pcs - 25.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.