+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

336503-08-0100

Cable; 0.1m; AMC female,MCX female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
336503-08-0100
TME Symbol:
336503-08-0100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.1m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • MCX female
Connector variant
  • angled
  • straight
Gross weight5.67 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
336503-08-0100
0 in TME stock
Net price for quantities from 1 pcs - 36.32 USDGross price for quantities from 1 pcs - 36.32 USD
Net price for quantities from 5 pcs - 32.70 USDGross price for quantities from 5 pcs - 32.70 USD
Net price for quantities from 10 pcs - 29.06 USDGross price for quantities from 10 pcs - 29.06 USD
Net price for quantities from 25 pcs - 25.43 USDGross price for quantities from 25 pcs - 25.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.