+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSPIC33CH64MP206-E/MR

IC: dsPIC microcontroller; 64kB; 20kBSRAM; QFN64; DSPIC; 0.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33CH64MP206-E/MR
TME Symbol:
33CH64MP206-E/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
64kB
Memory
20kB SRAM
Case
QFN64
Number of inputs/outputs
53
Number of 16bit timers
2
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Terminal pitch
0.5mm
Number of cores
2
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Kind of core
16-bit
Interface
  • I2C x3
  • PWM
  • QEI
  • SENT x2
  • SPI x3
  • UART x3
Integrated circuit features
  • CLC x8
  • CRC
  • DMAC x8
  • FIFO
  • PPS
  • PWM
  • watchdog
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33CH64MP206-E/MR
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 120 pcs - 2.52 USDGross price for quantities from 120 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.