+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSPIC33EP256GP504-E/ML

IC: dsPIC microcontroller; 256kB; 32kBSRAM; QFN44; DSPIC; 0.65mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33EP256GP504-E/ML
TME Symbol:
33EP256GP504-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
32kB SRAM
Case
QFN44
Number of inputs/outputs
35
Number of 16bit timers
5
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
2
Terminal pitch
0.65mm
Number of cores
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Kind of core
16-bit
Interface
  • ADC
  • CAN
  • ECAN
  • I2C x2
  • IrDA
  • JTAG
  • LIN
  • PPS
  • QEI
  • SMBus
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PoR
  • PPS
  • PWM
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33EP256GP504-E/ML
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 5.65 USD
Net price for quantities from 25 pcs - 5.27 USDGross price for quantities from 25 pcs - 5.27 USD
Net price for quantities from 90 pcs - 4.90 USDGross price for quantities from 90 pcs - 4.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.