+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSPIC33EP256MC206-E/PT

IC: dsPIC microcontroller; 256kB; 32kBSRAM; TQFP64; DSPIC; 0.5mm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33EP256MC206-E/PT
TME Symbol:
33EP256MC206-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
256kB
Memory
32kB SRAM
Case
TQFP64
Number of inputs/outputs
53
Number of 16bit timers
5
Mounting
SMD
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
2
Terminal pitch
0.5mm
Number of cores
1
Operating temperature
-40...125°C
Kind of package
in-tray
Manufacturer standard package
160pcs.
Kind of core
16-bit
Interface
  • ADC
  • CAN
  • I2C x2
  • IrDA
  • JTAG
  • LIN
  • PPS
  • QEI
  • SMBus
  • SPI x2
  • UART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • motor controller
  • PoR
  • PPS
  • PWM
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33EP256MC206-E/PT
0 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.