+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSPIC33FJ128MC802-E/SP

IC: dsPIC microcontroller; 128kB; 16kBSRAM; DIP28; 3÷3.6VDC; DSPIC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DSPIC33FJ128MC802-E/SP
TME Symbol:
33FJ128MC802-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
dsPIC microcontroller
Program memory
128kB
Memory
16kB SRAM
Case
DIP28
Number of inputs/outputs
21
Number of 16bit timers
5
Mounting
THT
Kind of architecture
Harvard 16bit
Family
DSPIC
Number of 32bit timers
2
Terminal pitch
2.54mm
Number of cores
1
Number of capacitive channels
6
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
15pcs.
Kind of core
16-bit
Supply voltage
  • 3...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI x2
  • UART x2
Integrated circuit features
  • DMA
  • motor controller
  • PMP
  • PPS
Gross weight2.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit dsPIC family MICROCHIP TECHNOLOGY,
*
DSPIC33FJ128MC802-E/SP
0 in TME stock
Net price for quantities from 60 pcs - 7.30 USDGross price for quantities from 60 pcs - 7.30 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.