+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34070

Tip: butt splice; insulated; copper; 0.3÷1.4mm2; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
34070
TME Symbol:
34070

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.3...1.4mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Wire size
22AWG...16AWG
Gross weight1.14 g
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
34070
3504 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs