+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34072

Tip: butt splice; insulated; copper; 3÷6mm2; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
34072
TME Symbol:
34072

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
insulated
Contact material
copper
Wire cross-section
3...6mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Wire size
12AWG...10AWG
Gross weight2.25 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
34072
72 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs