+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

341-400

Insulating distance; polyamide 66; L: 1.5mm; natural; UL94V-2

Manufacturer: BIVAR

Manufacturer part number:
341-400
TME Symbol:
341-400

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
1.5mm
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
10.2mm
Dimensions
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
341-400
0 in TME stock
Net price for quantities from 500 pcs - 2.88 USDGross price for quantities from 500 pcs - 2.88 USD
Net price for quantities from 1000 pcs - 2.59 USDGross price for quantities from 1000 pcs - 2.59 USD
Net price for quantities from 5000 pcs - 2.30 USDGross price for quantities from 5000 pcs - 2.30 USD
Net price for quantities from 10000 pcs - 2.01 USDGross price for quantities from 10000 pcs - 2.01 USD
No. of pieces (Multiplicity: 500)