+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3410-0000

Counter: electronical; working time; LCD; Range: 9999999,9h; IP66


Manufacturer: TRUMETER

Manufacturer part number:
3410-0000
TME Symbol:
3410-0000

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
9999999,9h
Body dimensions
27.9x52.1x27.6mm
Operating temperature
-10...60°C
Display height 1
7mm
Mounting hole dimensions
23.9x36.6mm
Resetting method
none
Kind of input 1
voltage
IP rating
IP66
Mounting
on panel
Electrical input 1 parameters
20...300V AC, 100...300V DC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
3410-0000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.58 USDGross price for quantities from 1 pcs - 30.58 USD
Net price for quantities from 10 pcs - 27.30 USDGross price for quantities from 10 pcs - 27.30 USD