+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34105

Tip: ring; M3,5; 0.3÷1.42mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
34105
TME Symbol:
34105

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3,5
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Ring inside diameter
3.51mm
Gross weight0.356 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
34105
1368 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs