+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34132

Tip: butt splice; insulated; copper; 0.3÷1.42mm2; tinned; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
34132
TME Symbol:
34132

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.3...1.42mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
red
Wire size
22AWG...16AWG
Gross weight0.637 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
34132
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.