+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34137A

Test leads; red and black


Manufacturer: KEYSIGHT

Manufacturer part number:
34137A
TME Symbol:
34137A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test leads
Colour
red and black
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Kit contents
  • backprobe pins
  • mini clip-on probe
  • SMT clip-on probes
  • test leads x2
Gross weight167.3 g
See other products in this category: Test Leads - Sets with Accessories KEYSIGHT
*
34137A
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.