+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34138A

Test leads; 1.4m

Manufacturer: KEYSIGHT

Manufacturer part number:
34138A
TME Symbol:
34138A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
test leads
Cable length
1.4m
Conform to the norm
CAT II 1000V EN 61010
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Kit contents
  • backprobe pins
  • mini clip-on probe
  • SMT clip-on probes
  • test leads x2
Gross weight162.5 g
See other products in this category: Test Leads - Sets with Accessories KEYSIGHT
*
34138A
47 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 10 set