+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3414N

Fan: DC; axial; 24VDC; 92x92x25mm; 84m3/h; 32dBA; ball; 2700rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
3414N
TME Symbol:
3414N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
92x92x25mm
Power consumption
2.1W
Fan efficiency
84m3/h
Noise level
32dBA
Kind of Bearing
ball
Rotational rate/speed
2700rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight101.7 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
3414N
290 in TME stock
Net price for quantities from 1 pcs - 28.88 USDGross price for quantities from 1 pcs - 28.88 USD
Net price for quantities from 2 pcs - 26.09 USDGross price for quantities from 2 pcs - 26.09 USD
Net price for quantities from 5 pcs - 23.19 USDGross price for quantities from 5 pcs - 23.19 USD
Net price for quantities from 10 pcs - 22.62 USDGross price for quantities from 10 pcs - 22.62 USD
Net price for quantities from 27 pcs - 21.92 USDGross price for quantities from 27 pcs - 21.92 USD
Net price for quantities from 54 pcs - 21.46 USDGross price for quantities from 54 pcs - 21.46 USD
Net price for quantities from 108 pcs - 21.11 USDGross price for quantities from 108 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 27 pcs