+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3419254003

Heat shrink sleeve; flexible; 1.75: 1; 6.35mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3419254003
TME Symbol:
3419254003

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
1.75:1
Min. diameter before shrinking
6.35mm
Colour
black
Material
chlorinated polyolefin
Diameter after shrinking
3.63mm
Operating temperature
-70...121°C
Shrinkage temperature
135°C
Wall thickness
0.88mm
Kind of material
difficult to inflame
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
3419254003
0 in TME stock
Net price for quantities from 15 pcs - 17.84 USDGross price for quantities from 15 pcs - 17.84 USD
Net price for quantities from 45 pcs - 16.27 USDGross price for quantities from 45 pcs - 16.27 USD
Net price for quantities from 75 pcs - 14.69 USDGross price for quantities from 75 pcs - 14.69 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.