+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34318

Tip: butt splice; 8mm2; tinned; crimped; red

Manufacturer: TE Connectivity

Manufacturer part number:
34318
TME Symbol:
34318

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Wire cross-section
8mm2
Contact plating
tinned
Electrical mounting
crimped
Colour
red
Gross weight1.791 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
34318
1875 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs