+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100252575

Strain relief; PIN: 40; 3000; Application: IDC connectors


Manufacturer: 3M

Manufacturer part number:
7100252575
TME Symbol:
3448-3040

Specification

Manufacturer
3M
Type of connector accessories
strain relief
Number of pins
40
Application - series/manufacturer
3000
Connectors application
IDC connectors
Gross weight20.52 g
Certificates
EAN code8887862427808
See other products in this category: IDC connectors 3M,
*
7100252575
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.