+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34541

Tip: fork; M3,5; Ø: 3.68mm; 0.3÷1.42mm2; crimped; for cable; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
34541
TME Symbol:
34541

Specification

Manufacturer
TE Connectivity
Type of tip
fork
Hole for screw
M3,5
Ring inside diameter
3.68mm
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
polyamide
Manufacturer series
PIDG
Gross weight0.848 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
34541
0 in TME stock
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)