+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500

Fan: AC; axial; 115VAC; 92.5x92.5x38mm; 73m3/h; 35dBA; slide; 18AWG


Manufacturer: EBM-PAPST

Manufacturer part number:
3500
TME Symbol:
3500

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
92.5x92.5x38mm
Power consumption
8W
Fan efficiency
73m3/h
Noise level
35dBA
Kind of Bearing
slide
Rotational rate/speed
2500rpm
Frequency
60Hz
Impeller material
metal
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Operating temperature
-10...80°C
Wire size
18AWG
Supply voltage
  • 115V AC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
3500
0 in TME stock
Net price for quantities from 1 pcs - 45.22 USDGross price for quantities from 1 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.