+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

352105

Fuse base; NH00; 160A; Poles: 1

Manufacturer: DF ELECTRIC

Manufacturer part number:
352105
TME Symbol:
352105

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse base
Fuse size
NH00
Current rating
0.16kA
Number of poles
1
Gross weight122.1 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC,
*
352105
0 in TME stock
Net price for quantities from 3 pcs - 4.92 USDGross price for quantities from 3 pcs - 4.92 USD
No. of pieces (Multiplicity: 3)
Packaging method by the manufacturerCardboard = 3 pcs