+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

353080

Fuse: fuse; automotive; 80A; 48VDC; 86x48.5x35.9mm


Manufacturer: OPTIFUSE

Manufacturer part number:
353080
TME Symbol:
353080

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
80A
Rated voltage
48V DC
Fuse size
86x48.5x35.9mm
Manufacturer series
Automotive Type III
Breaking capacity
3kA / 30V DC
Gross weight170.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
353080
0 in TME stock
Net price for quantities from 1 pcs - 56.18 USDGross price for quantities from 1 pcs - 56.18 USD
Net price for quantities from 10 pcs - 50.15 USDGross price for quantities from 10 pcs - 50.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.