+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of wire | ribbon | |
Kind of cable | HookUp Wire | |
Cable structure | 10x22AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 10 | |
Core diameter | 22AWG | |
Core marking | colours with colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black, blue, brown, green, grey, orange, red, violet, white, yellow | |
Rated voltage | 0.15kV/0.6kV | |
A dimension | 12.95mm | |
B dimension | 1.3mm | |
Package contents | 30.5m | |
Earth core | none | |
CPR standard | no classification | |
Conform to the norm | UL 2713 | |
Package contents - ft | 100ft | |
Stranded core structure | 7/30AWG | |
Operating temperature | -55...105°C |