+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3539-021N000

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 15A/28VDC; 3500; -40÷85°C

Manufacturer: APEM

Manufacturer part number:
3539-021N000
TME Symbol:
3539-021N000

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
DC contacts rating @R
15A / 28V DC
Leads
connectors, for soldering
Manufacturer series
3500
Operating temperature
-40...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
32x15x31.4mm
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
IP rating
IP67
Contact material
silver alloy
Panel thickness
max. 4mm
Mounting
on panel
Leads dimensions
6.35x0.8mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
3539-021N000
0 in TME stock
Net price for quantities from 105 pcs - 35.06 USDGross price for quantities from 105 pcs - 35.06 USD
No. of pieces (Multiplicity: 15)