+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354172

Fuse holder; NH1; for DIN rail mounting; 250A; Poles: 1; 1kVDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
354172
TME Symbol:
354172

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
NH1
Mounting
for DIN rail mounting
Maximum current
250A
Number of poles
1
Rated voltage
1kV DC
IP rating
IP20
Manufacturer series
ST
Gross weight357.5 g
Certificates
EAN code8435070972148
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
354172
0 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 3 pcs - 26.69 USDGross price for quantities from 3 pcs - 26.69 USD
Net price for quantities from 6 pcs - 24.40 USDGross price for quantities from 6 pcs - 24.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.