+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354175

Fuse holder; NH2; for DIN rail mounting; 400A; Poles: 1; 1kVDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
354175
TME Symbol:
354175

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
NH2
Mounting
for DIN rail mounting
Maximum current
400A
Number of poles
1
Rated voltage
1kV DC
IP rating
IP20
Manufacturer series
ST
Gross weight557.2 g
Certificates
EAN code8435070973480
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
354175
8 in TME stock
Net price for quantities from 1 pcs - 36.98 USDGross price for quantities from 1 pcs - 36.98 USD
Net price for quantities from 3 pcs - 33.48 USDGross price for quantities from 3 pcs - 33.48 USD
Net price for quantities from 6 pcs - 29.98 USDGross price for quantities from 6 pcs - 29.98 USD
No. of pieces (Multiplicity: 1)