+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354180

Fuse holder; NH3; for DIN rail mounting; 500A; Poles: 1; 1kVDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
354180
TME Symbol:
354180

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
NH3
Mounting
for DIN rail mounting
Maximum current
500A
Number of poles
1
Rated voltage
1kV DC
IP rating
IP20
Manufacturer series
ST
Gross weight677.7 g
Certificates
EAN code8435070967656
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
354180
13 in TME stock
Net price for quantities from 1 pcs - 37.35 USDGross price for quantities from 1 pcs - 37.35 USD
Net price for quantities from 3 pcs - 33.85 USDGross price for quantities from 3 pcs - 33.85 USD
Net price for quantities from 6 pcs - 31.52 USDGross price for quantities from 6 pcs - 31.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs