+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3549S-1AA-103B

Potentiometer: shaft; 10kΩ; multiturn; 2W; ±3%; 6.35mm; linear; IP50


Manufacturer: BOURNS

Manufacturer part number:
3549S-1AA-103B
TME Symbol:
3549S-1AA-103B

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±3%
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø22.5x19.8mm
Track material
wirewound
Shaft length
12.7mm
Operating temperature
-40...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.1%
Shaft surface
smooth
Diameter
22.5mm
Height
19.8mm
Min. insulation resistance
1GΩ
Thread length
7.92mm
Temperature coefficient
50ppm/°C
Shaft material
metal
L shaft length
20.62mm
IP rating
IP50
Mechanical durability
2000000 cycles
Gross weight22.46 g
Certificates
See other products in this category: Wire multiturn potentiometers BOURNS,
*
3549S-1AA-103B
54 in TME stock
Net price for quantities from 1 pcs - 26.45 USDGross price for quantities from 1 pcs - 26.45 USD
Net price for quantities from 5 pcs - 24.05 USDGross price for quantities from 5 pcs - 24.05 USD
Net price for quantities from 10 pcs - 22.52 USDGross price for quantities from 10 pcs - 22.52 USD
Net price for quantities from 20 pcs - 20.95 USDGross price for quantities from 20 pcs - 20.95 USD
Net price for quantities from 30 pcs - 20.24 USDGross price for quantities from 30 pcs - 20.24 USD
Net price for quantities from 50 pcs - 19.67 USDGross price for quantities from 50 pcs - 19.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs