+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3570.1429.124

Relay: reed switch; Ucoil: 12VDC; DPST-NO; 1A; max.200VDC; 15W; THT

Manufacturer: COMUS

Manufacturer part number:
3570.1429.124
TME Symbol:
3570.1429.124

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
1A
Switched voltage
max. 200V DC
Switching capacity
15W
Coil resistance
750Ω
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.15Ω
Coil voltage min.
9V DC
Coil voltage max.
16V DC
Operating temperature
-40...85°C
Relay features
high reliability
Body dimensions
15.2x8.89x3.81mm
Terminal pitch
2.54mm
Optional equipment
  • diode
  • electrostatic shield
Gross weight1.24 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1429.124
151 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 90 pcs - 6.68 USDGross price for quantities from 90 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs