+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3572.1220.054

Relay: reed switch; Ucoil: 5VDC; DPST-NO; 500mA; max.150VDC; 10W

Manufacturer: COMUS

Manufacturer part number:
3572.1220.054
TME Symbol:
3572.1220.054

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
DPST-NO
Contact current max.
0.5A
Switched voltage
max. 150V DC
Switching capacity
10W
Coil resistance
0.14kΩ
Mounting
THT
Manufacturer series
3572
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-20...85°C
Body dimensions
19.5x6.9x6.9mm
Terminal pitch
2.54mm
Optional equipment
  • diode
  • electrostatic shield
Gross weight1.905 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3572.1220.054
0 in TME stock
Net price for quantities from 1000 pcs - 2.90 USDGross price for quantities from 1000 pcs - 2.90 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 25 pcs