+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35NZ02

Fuse: fuse; D02; ceramic,industrial; 35A; 400VAC; 250VDC


Manufacturer: BUSSMANN

Manufacturer part number:
35NZ02
TME Symbol:
35NZ02

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
D02
Kind of fuse
ceramic, industrial
Current rating
35A
Rated voltage
250V DC/400V AC
Breaking capacity
50kA
Gross weight12.65 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
35NZ02
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Packaging method by the manufacturer:Cardboard = 10 pcs