+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35SEPF120M+T

Capacitor: polymer; 120uF; 35VDC; THT; ±20%; Ø10x13mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
35SEPF120M+T
TME Symbol:
35SEPF120M+T

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
35V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Terminal pitch
5mm
Manufacturer series
OS-CON SEPF
Service life
5000h
Operating current
4.4A
Impedance
18mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.306 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SEPF120M+T
0 in TME stock
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs