+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35SEPF120M

Capacitor: polymer; 120uF; 35VDC; THT; ±20%; Ø10x13mm; OS-CON SEPF

Manufacturer: PANASONIC

Manufacturer part number:
35SEPF120M
TME Symbol:
35SEPF120M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
35V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Manufacturer series
OS-CON SEPF
Impedance
18mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.222 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SEPF120M
67 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 2 pcs - 2.27 USDGross price for quantities from 2 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 75 pcs - 1.08 USDGross price for quantities from 75 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 200 pcs - 0.99 USDGross price for quantities from 200 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs