+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35SVPK22M

Capacitor: polymer; 22uF; 35VDC; SMD; OS-CON SVPK; ±20%; Ø5x6mm

Manufacturer: PANASONIC

Manufacturer part number:
35SVPK22M
TME Symbol:
35SVPK22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
35V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø5x6mm
Service life
1000h
Impedance
40mΩ
Height
6mm
Diameter
5mm
Operating temperature
-55...125°C
Gross weight0.297 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SVPK22M
0 in TME stock
Net price for quantities from 1500 pcs - 0.51 USDGross price for quantities from 1500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerReel = 1 500 pcs