+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600B/14 (300FT)

Wire; 7x2x28AWG; PVC; 50V; 91.5m; Earth core: none


Manufacturer: 3M

Manufacturer part number:
3600B/14 (300FT)

Alternative designations: 7000058349

TME Symbol:
3600B-14

Specification

Manufacturer
3M
Type of wire
data transmission
Cable structure
7x2x28AWG
Core structure
stranded
Kind of core
Cu
Number of cores
14
Core diameter
28AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Rated voltage
50V
Operating temperature
max. 75°C
Cable features
twisted pair conductors
Package contents
91.5m
Cable external diameter
5.6mm
Earth core
none
Gross weight5.333 kg
Certificates
EAN code51138414986
See other products in this category: Multicore Cables - Shielded 3M,
*
3600B/14 (300FT)
2 in TME stock
Net price for quantities from 1 rol - 1 091.11 USDGross price for quantities from 1 rol - 1 091.11 USD
Net price for quantities from 3 rol - 981.99 USDGross price for quantities from 3 rol - 981.99 USD
Net price for quantities from 5 rol - 872.88 USDGross price for quantities from 5 rol - 872.88 USD
Net price for quantities from 10 rol - 763.78 USDGross price for quantities from 10 rol - 763.78 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.