+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3601100

Fuse: fuse; industrial; 100A; 1kVDC; gPV; NH1


Manufacturer: NIKDIM LTD

Manufacturer part number:
3601100
TME Symbol:
3601100

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH1
Breaking capacity
30kA
Power dissipation
16W
Gross weight450 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3601100
3 in TME stock
Net price for quantities from 1 pcs - 92.00 USDGross price for quantities from 1 pcs - 92.00 USD
Net price for quantities from 3 pcs - 68.94 USDGross price for quantities from 3 pcs - 68.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs