+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364226-E

Connector: wire-board; plug; female; PIN: 5; 2.54mm; crimped; ERNI

Manufacturer: TE Connectivity

Manufacturer part number:
364226-E
TME Symbol:
364226-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
5
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
w/o contacts
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.3 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
364226-E
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 112 pcs - 1.70 USDGross price for quantities from 112 pcs - 1.70 USD
Net price for quantities from 224 pcs - 1.61 USDGross price for quantities from 224 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)